EMC08DCKD-S288

Heilind Number:SULEMC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DCKD-S288

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, with SKU EMC08DCKD-S288, is a high-performance solution for connecting electronic components with precision. Featuring a female gender with two rows and 16 positions, it ensures reliable connectivity in complex systems. The clearance hole mount type and card extender termination method make installation seamless. Constructed with Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), ensures space-efficient PCB integration. Gold termination plating adds to its corrosion resistance, making it ideal for long-term use in demanding applications. From aerospace to telecommunications, this EMC08DCKDS288 connector delivers exceptional performance, meeting the needs of high-reliability systems.