EMC08DCKD

Heilind Number:SULEMC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DCKD

Detailed Description

Introducing SKU EMC08DCKD, a high-quality Board to Board PCB Connector designed for optimal performance in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets industry standards for power transmission. The two rows of contacts, made of Phosphor Bronze and plated with Gold, guarantee efficient signal transfer. With a straight orientation and 16 positions, it offers versatility in circuit connections. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on PCBs. Whether for commercial or industrial use, the EMC08DCKD is a reliable solution for your connectivity needs.