EMC08DCKH-S288

Heilind Number:SULEMC08DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DCKH-S288

Detailed Description

EMC08DCKH-S288 features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated via Card Extender method, offer secure and efficient connectivity. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. Designed for board-to-board or card edge connections, it boasts 16 positions with a pitch of 2.54mm. The Loop Bellow contact type and Straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial use. With a compact height of 15.49mm and a width of 9.4mm, it is space-efficient while delivering high performance. Gold termination plating ensures durability and longevity. Trust the EMC08DCKHS288 for your mission-critical connectivity needs.