EMC08DCKH

Heilind Number:SULEMC08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DCKH

Detailed Description

Experience reliable and efficient connectivity with our PBT & Phosphor Bronze Female Board to Board PCB Connector, featuring a pitch of 2.54mm. This high-quality connector is designed for optimal performance, with gold contact plating ensuring excellent conductivity. With 16 positions across 2 rows, it offers versatility for various applications. The straight orientation and clearance hole mount type make installation hassle-free. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its loop bellow contact type and gold termination plating further enhance durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. Whether for industrial, commercial, or personal projects, the EMC08DCKH is the perfect choice for seamless PCB connections.