EMC08DCKI

Heilind Number:SULEMC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DCKI

Detailed Description

Introducing the EMC08DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer superior conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method provide secure attachment to PCBs. Featuring 16 positions in two rows, this connector is ideal for high-density designs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable operation. The loop bellow contact type and straight orientation further enhance signal integrity. Compact yet robust, the EMC08DCKI is a top choice for industries where performance and durability are paramount.