EMC08DCKN-S288

Heilind Number:SULEMC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC08DCKN-S288. Designed for high-performance applications, this connector boasts a 3A amperage rating and can withstand voltages up to 700 VAC. Featuring a female gender with 2 rows and 16 positions, it offers reliable connectivity in a compact form factor. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a termination method of Card Extender, installation is a breeze. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance its performance. With a tail length of .175 in (4.45mm) and a connector height of .61 in (15.49 mm), it provides flexibility in PCB layout. Perfect for demanding applications in aerospace, defense, and industrial sectors, the EMC08DCKNS288 is a reliable choice for your connectivity needs.