| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC08DCKN |
EMC08DCKN
| Heilind Number: | SULEMC08DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC08DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a straight orientation, 16 gold-plated contact positions, and a loop bellow contact type, it guarantees secure and efficient data transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers exceptional durability. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. Trust the EMC08DCKN for your connectivity needs in aerospace, defense, and industrial applications.

