EMC08DCKS-S288

Heilind Number:SULEMC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC08DCKS-S288, a high-performance component designed for seamless connectivity in electronic applications. With a rugged construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in demanding environments. Its 2.54mm pitch and 16 positions make it ideal for compact circuit board layouts, while the side hole mount type and straddle orientation offer versatile installation options. Operating flawlessly within a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial applications. Its loop bellow contact type and card extender termination method guarantee efficient and secure connections. Trust in the EMC08DCKS-S288 for robust and high-speed board-to-board interconnect solutions.