EMC08DCKS

Heilind Number:SULEMC08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DCKS

Detailed Description

Introducing the EMC08DCKS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a pitch of 2.54mm and two rows, this connector features 16 female contact positions, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The termination method of through-hole soldering ensures secure attachment to PCBs, while the side-hole mount type offers flexibility in installation. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various electronic applications. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a compact connector height of 15.49mm, it offers space-saving benefits. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, the EMC08DCKS is a reliable choice for demanding environments. Perfect for use in industrial equipment, telecommunications devices, and more, this connector guarantees superior performance and durability. Elevate your connectivity solutions with the EMC08DCKS.