EMC08DCKT-S288

Heilind Number:SULEMC08DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DCKT-S288

Detailed Description

Introducing the EMC08DCKT-S288, a high-performance board-to-board PCB connector designed for critical applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The female gender, two-row configuration, and threaded mount type offer secure and reliable connections. Utilizing a loop bellow contact type with gold plating, it guarantees optimal signal transmission. Its 16 positions and straddle orientation provide versatility in PCB layouts. The termination method via card extender and gold-plated tails ensure easy installation and maintenance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With its compact dimensions (15.49mm height, 9.4mm width), it saves valuable space on the PCB. Ideal for aerospace, defense, and telecommunications applications, the EMC08DCKT-S288 is a trusted connectivity solution for mission-critical systems.