EMC08DCKT

Heilind Number:SULEMC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DCKT

Detailed Description

Introducing the EMC08DCKT, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its two rows of female connectors with threaded mount type and through-hole termination method ensure secure attachment to PCBs. The Phosphor Bronze contacts with gold plating provide excellent conductivity and corrosion resistance, meeting stringent performance requirements. With a pitch of 2.54mm and 16 positions, it allows for efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The straight orientation and loop bellow contact type further enhance its versatility. Additionally, its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Perfect for use in aerospace, defense, and other hi-rel environments, the EMC08DCKT guarantees durability and performance. Upgrade your connectivity solutions with this essential component.