EMC08DRAH

Heilind Number:SULEMC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRAH

Detailed Description

Introducing our EMC08DRAH Board To Board PCB Connector, featuring a durable construction with PBT & Phosphor Bronze materials. With a 3A amperage and 700VAC voltage rating, this connector is designed for high-performance applications. Its female gender and right-angle orientation make it versatile for various circuit board setups. The two rows of 16 positions each allow for multiple connections, while the Clearance Hole mount type and Thru Hole termination method ensure secure installation. Contact points made of gold-plated Phosphor Bronze guarantee excellent conductivity and longevity. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, is space-efficient on PCBs. Ideal for industrial and electronic devices, the EMC08DRAH is a top choice for reliable and high-speed data transmission.