EMC08DRAI

Heilind Number:SULEMC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRAI

Detailed Description

Introducing the EMC08DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this connector offers reliable connectivity in tight spaces. Its threaded mount type and through-hole termination method ensure secure and stable attachment to the PCB. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. With a contact type of full bellow and right-angle orientation, it allows for easy mating and disconnection. The connector, with 16 positions and a pitch of 2.54mm, offers versatility in PCB design. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. The EMC08DRAI is the perfect choice for applications that require high reliability and performance in board-to-board connections.