| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC08DRAN |
EMC08DRAN
| Heilind Number: | SULEMC08DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC08DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With two rows of 16 positions each, it offers ample connectivity options. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring just 10.95mm in height and 8.38mm in width, it's compact yet sturdy. Ideal for use in industries such as aerospace, defense, and telecommunications, the EMC08DRAN is a versatile and dependable connector for your connectivity needs.

