| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEMC08DRAS |
EMC08DRAS
| Heilind Number: | SULEMC08DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EMC08DRAS Board To Board PCB Connector, designed with precision and reliability in mind. This connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and optimal performance. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The 16-position, 2-row design allows for efficient connectivity, while the gold-plated contacts offer excellent conductivity. Ideal for high-temperature environments, this connector has an operating temperature range of -65 to 125°C. Its right-angle orientation and side-hole mount type make it easy to install in tight spaces. Trust in the EMC08DRAS for seamless and secure connections in your PCB assemblies.

