EMC08DREH-S13

Heilind Number:SULEMC08DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DREH-S13

Detailed Description

Introducing the EMC08DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector features a clearance hole mount type for easy installation. Its termination method utilizes a card extender, ensuring secure and reliable connections. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The full bellow contact type and straddle orientation provide optimal signal transmission. With 16 positions and a tail length of 5.33mm, it accommodates multiple connections. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. The termination plating of gold ensures long-term reliability. Certified for quality and performance, it is a vital component in various electronic systems.