EMC08DREH

Heilind Number:SULEMC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DREH

Detailed Description

Introducing the EMC08DREH, a high-performance female connector designed for seamless board-to-board or card edge connections. With a compact form factor, this connector features two rows of 16 gold-plated contacts, ensuring reliable signal transmission. The clearance hole mount type and eyelet termination method guarantee easy installation and secure attachment. Constructed with durable phosphor bronze contact material, the connector offers excellent conductivity and longevity. Its full bellow contact type and straight orientation further enhance connectivity efficiency. Operating at up to 700 VAC and with a current rating of 3A, it's suitable for various power and signal applications. With a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. The EMC08DREH is a dependable solution for demanding PCB connectivity needs.