EMC08DREI

Heilind Number:SULEMC08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DREI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DREI

Detailed Description

Introducing the EMC08DREI, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 16 gold-plated phosphor bronze contacts in a threaded mount type, it guarantees secure and durable connections. The eyelet termination method and full bellow contact design further enhance its stability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC08DREI for efficient board-to-board or card edge connectivity in your electronic designs, meeting the highest standards of performance and reliability.