EMC08DREN-S13

Heilind Number:SULEMC08DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DREN-S13

Detailed Description

Introducing the EMC08DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust contact material of phosphor bronze and gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. Featuring a straddle orientation and full bellow contact type, it guarantees secure and stable connections in any setup. With 16 positions spread across 2 rows and a pitch of 2.54mm (.1 in), it offers ample connectivity options. The termination method of card extender and gold termination plating further enhance its durability and longevity. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it perfect for space-constrained applications. Trust the EMC08DRENS13 for high-reliability connectivity in your PCB designs.