EMC08DREN

Heilind Number:SULEMC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DREN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DREN

Detailed Description

Introducing the EMC08DREN, a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 16 gold-plated phosphor bronze contacts with eyelet termination, it offers secure and durable connections. The full bellow contact design guarantees optimal signal integrity, while the straight orientation and 2.54mm pitch facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EMC08DREN sets a new standard for connectivity in hi-rel environments.