EMC08DRES-S13

Heilind Number:SULEMC08DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRES-S13

Detailed Description

The EMC08DRES-S13 connector boasts a female gender design with two rows for efficient connectivity. Featuring a side hole mount type and card extender termination method, it ensures secure attachment. Crafted with reliable phosphor bronze contact material and gold plating, it guarantees optimal conductivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets high-performance standards. The full bellow contact type and straddle orientation enhance its versatility for various applications. Offering 16 positions and a tail length of 5.33mm (.21 in), it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, it is suitable for demanding environments. With a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it is space-efficient on the PCB. Its gold termination plating ensures long-lasting durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product guarantees reliable performance. (Total words: 147)