EMC08DRES

Heilind Number:SULEMC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRES

Detailed Description

Introducing the EMC08DRES board-to-board PCB connector, designed for high-performance applications. This female connector features a 2-row configuration with a side hole mount, ensuring secure and stable connections. With a contact termination method of eyelet and contact material made of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Its full bellow contact type and straight orientation further enhance signal transmission efficiency. Boasting 16 positions and a high amperage rating of 3A, it is suitable for demanding electronic systems. Operating at a wide temperature range from -65 to 125°C and with a voltage capacity of 700VAC, this connector is reliable even in harsh environments. The gold termination plating not only offers corrosion resistance but also ensures long-term performance. With a compact size, measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC08DRES connector delivers uncompromising quality and reliability.