EMC08DRMD

Heilind Number:SULEMC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRMD

Detailed Description

EMC08DRMD - Enhance your electronic connections with the EMC08DRMD, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring a durable construction of PBT and phosphor bronze, this connector ensures lasting quality in any application. With a 3A amperage rating and a voltage capability of 700VAC, it guarantees safe and stable power transmission. The female gender, two rows, and straight orientation make it versatile for various setups. Gold contact plating on phosphor bronze contacts guarantees excellent conductivity, while the wire wrap termination method ensures secure connections. With 16 positions and a 2.54mm pitch, it offers ample connectivity in a compact form. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The EMC08DRMD is ideal for demanding industries requiring high-reliability components, such as aerospace, defense, and telecommunications. Upgrade your systems with this essential connector for seamless performance.