EMC08DRMH-S288

Heilind Number:SULEMC08DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRMH-S288

Detailed Description

Introducing the EMC08DRMH-S288 Board-To-Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating 16 positions for seamless integration. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh operating conditions with a wide temperature range of -65 to 125°C. With gold termination plating and Phosphor Bronze contacts plated with gold, signal transmission is optimized for minimal interference. The loop bellow contact type and straddle orientation further enhance signal integrity. Certified for up to 700VAC and 3A, this connector is suitable for a wide range of applications. Whether in clearance hole or card extender mount types, its compact design with a height of 15.49mm and width of 9.4mm offers versatility in installation. Meet your connectivity demands with the EMC08DRMH-S288, a dependable solution for your PCB connection needs.