EMC08DRMH

Heilind Number:SULEMC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRMH

Detailed Description

Introducing the EMC08DRMH, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a female gender with two rows of 16 positions each, this connector boasts a robust construction with a clearance hole mount type for secure installation. The termination method of wire wrap ensures reliable connectivity, while the contact material of phosphor bronze and gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for demanding electronic applications. Its straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C and with a tail length of 14.22mm, the EMC08DRMH offers uncompromising performance in critical environments. Perfect for high-reliability systems, this connector is a standout choice in the realm of connectivity solutions.