EMC08DRMI-S288

Heilind Number:SULEMC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRMI-S288

Detailed Description

The EMC08DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female gender, 2-row configuration, and threaded mount type provide secure and stable connections. Using a card extender termination method and gold contact plating, it guarantees low contact resistance and superior signal integrity. The loop bellow contact type and straddle orientation offer efficient signal transmission. With 16 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The EMC08DRMIS288 connector is RoHS compliant and offers exceptional durability and performance. Elevate your connectivity solutions with this top-of-the-line connector.