EMC08DRMI

Heilind Number:SULEMC08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRMI

Detailed Description

The EMC08DRMI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. Featuring two rows of 16 female contacts with wire wrap termination, it offers secure connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The connector's straight orientation, threaded mount type, and loop bellow contact type make it easy to install and maintain. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial sectors, the EMC08DRMI meets the highest standards of performance and durability.