| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC08DRMN-S288 |
EMC08DRMN-S288
| Heilind Number: | SULEMC08DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC08DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 16 female contacts, it provides reliable connectivity in tight spaces. Featuring a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures low contact resistance and high signal integrity. The connector is rated for 3A and 700VAC, making it suitable for power and signal transmission. Its loop bellow contact type and straddle orientation offer secure mating and stability during operation. With a tail length of 13.84mm and operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The EMC08DRMN-S288 is RoHS compliant and perfect for industrial, aerospace, and telecommunications applications.

