EMC08DRMN

Heilind Number:SULEMC08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRMN

Detailed Description

Introducing the EMC08DRMN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PBT and phosphor bronze construction, this connector offers robust durability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector with two rows and wire wrap termination method provides secure connectivity. Its gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for various applications. The straight orientation and 16 positions with a pitch of 2.54mm facilitate easy installation. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, this connector offers versatility in connectivity solutions. Perfect for use in hi-rel environments, the EMC08DRMN is a reliable choice for your PCB interconnection needs.