EMC08DRMS-S288

Heilind Number:SULEMC08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRMS-S288

Detailed Description

The EMC08DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row configuration with 16 positions, allowing for efficient data transfer. The termination method is through a card extender, providing secure attachment. Gold contact plating guarantees excellent signal transmission, while a maximum voltage rating of 700 VAC ensures safety. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its side hole mount type and straddle orientation offer versatility in installation. With a compact size of 9.4mm width and 15.49mm height, the EMC08DRMSS288 is ideal for space-constrained applications. Trusted for its performance and durability, this connector is a reliable choice for industrial and commercial electronics.