EMC08DRMS

Heilind Number:SULEMC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRMS

Detailed Description

EMC08DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each with a loop bellow design and gold plating, provide excellent signal integrity and corrosion resistance. The 2.54mm pitch and 16 positions offer versatile connectivity options, while the side-hole mount type and wire wrap termination method allow for easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for use in industrial and commercial settings where durability and performance are essential. The EMC08DRMS is a essential component for any project requiring secure and efficient board-to-board connections.