EMC08DRSD-S288

Heilind Number:SULEMC08DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRSD-S288

Detailed Description

The EMC08DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, each featuring gold-plated loop bellow contacts for optimal conductivity. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design and a connector height of 15.49mm, it saves space on the PCB without compromising performance. Trust the EMC08DRSD-S288 for high-reliability connectivity in your next project.