| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC08DRSD |
EMC08DRSD
| Heilind Number: | SULEMC08DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DRSD |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze EMC08DRSD connector, featuring a durable construction and gold contact plating, is designed for high-reliability board-to-board and card edge connections. With a 2.54mm pitch and 16 positions on each of its two rows, this female connector ensures secure and efficient data transmission. Its straight orientation and clearance hole mount make for easy installation, while its loop bellow contact type guarantees optimal performance. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, the EMC08DRSD is ideal for demanding industrial applications. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is a space-saving solution for your connectivity needs.

