EMC08DRSH-S288

Heilind Number:SULEMC08DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRSH-S288

Detailed Description

The EMC08DRSH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 16 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The loop bellow contact type and straddle orientation further enhance its stability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size and a height of 15.49mm, it is space-efficient while providing reliable performance. Perfect for high-speed data transfer and signal integrity, the EMC08DRSH-S288 is a dependable choice for your PCB connectivity needs.