EMC08DRSH

Heilind Number:SULEMC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRSH

Detailed Description

Introducing the EMC08DRSH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact and durable construction, this connector features PBT and phosphor bronze components, ensuring reliability in demanding applications. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type and clearance hole mount offer seamless connectivity. Each of the 16 positions accommodates a 2.54mm pitch, making it ideal for high-density circuitry. Operating efficiently in a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Its female gender, straight orientation, and 0.19-inch tail length further enhance versatility during installation. Trust in the EMC08DRSH for robust and efficient PCB connections.