EMC08DRSI-S288

Heilind Number:SULEMC08DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRSI-S288

Detailed Description

The EMC08DRSI-S288 Board To Board PCB Connector, designed for high-reliability applications, features a female gender and threaded mount type for secure installation. With two rows and a pitch of 2.54mm, it offers 16 positions for efficient connectivity. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and optimal performance. The contact material is plated with gold, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its versatility. With a termination method of Card Extender and gold-plated termination, it facilitates reliable and long-lasting connections. The tail length of 4.45mm and compact dimensions make it ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is highly resilient to environmental extremes, ensuring consistent performance in demanding conditions.