EMC08DRSI

Heilind Number:SULEMC08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRSI

Detailed Description

The EMC08DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With two rows of 16 positions each, this connector offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in various industries. The compact design, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB integration. Whether in aerospace, telecommunications, or industrial applications, the EMC08DRSI ensures dependable performance.