EMC08DRSN

Heilind Number:SULEMC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRSN

Detailed Description

Introducing the EMC08DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in industrial and aerospace environments. Featuring PBT and phosphor bronze construction with gold plating, it offers reliable connectivity with a maximum voltage rating of 700 VAC. The female connector has 16 positions across 2 rows, with a straight orientation and loop bellow contact type for secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, it ensures consistent performance even in extreme conditions. The termination method is through-hole, with a tail length of 4.83 mm for easy installation. Measuring 15.49 mm in height and 9.4 mm in width, it fits seamlessly into PCB layouts. Trust the EMC08DRSN for efficient and durable board-to-board connections in your designs.