EMC08DRSS-S288

Heilind Number:SULEMC08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRSS-S288

Detailed Description

Introducing the EMC08DRSSS288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PBT and phosphor bronze construction, this female connector offers a secure connection with an amperage rating of 3A and voltage withstand of 700VAC. Its side hole mount type and card extender termination method make installation easy and efficient. With two rows and 16 positions, it provides ample connectivity in compact spaces. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the loop bellow contact type and straddle orientation enhance durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where resilience is key. With a connector height of 15.49mm and width of 9.4mm, it offers versatility while maintaining a low profile. Trust the EMC08DRSSS288 for dependable connections in your PCB designs.