EMC08DRSS

Heilind Number:SULEMC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRSS

Detailed Description

The EMC08DRSS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The connector offers 16 positions with a pitch of 2.54mm and 2 rows, allowing for efficient data transfer. Its straight orientation and side hole mount type make installation easy, while the loop bellow contact type guarantees secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Tailored for high-reliability performance, the EMC08DRSS is the perfect choice for mission-critical systems.