EMC08DRST-S288

Heilind Number:SULEMC08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRST-S288

Detailed Description

Introducing the EMC08DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, military, and industrial environments. Featuring PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh conditions. The female gender, two rows, and threaded mount type make installation a breeze. The termination method of card extender guarantees secure attachment. Each of the 16 positions is meticulously crafted with phosphor bronze contacts plated in gold, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed data transmission and power delivery. Its unique loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. The tail length of 4.45mm and a connector height of 15.49mm offer versatility in PCB design. RoHS compliant and meticulously tested for quality, the EMC08DRST-S288 is the ideal choice for mission-critical systems.