EMC08DRST

Heilind Number:SULEMC08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRST

Detailed Description

The EMC08DRST is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type provides secure mating. With a 2.54mm pitch and 16 positions across 2 rows, it allows for efficient signal transmission. Threaded mounting and thru-hole termination ensure easy and secure installation. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, this connector is suitable for demanding industrial and electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EMC08DRST for high-reliability connections in your PCB designs.