EMC08DRTH

Heilind Number:SULEMC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRTH

Detailed Description

Introducing the EMC08DRTH, a high-performance board-to-board PCB connector designed for rugged applications. Featuring two rows of female contacts with a pitch of 2.54mm, this connector offers reliable connectivity in demanding environments. With a contact material of phosphor bronze and gold plating, it ensures optimal signal transmission with a maximum voltage rating of 700VAC. The Full Bellow contact type and straight orientation further enhance its durability and versatility. With 16 positions and a 3A amperage rating, it meets the needs of various electronic systems. Its clearance hole mount type and through-hole termination method simplify installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. The EMC08DRTH is the perfect choice for applications requiring high reliability and ruggedness.