EMC08DRTI-S13

Heilind Number:SULEMC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRTI-S13

Detailed Description

Introducing the EMC08DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. The female gender and threaded mount type ensure secure attachment, while the termination method of card extender simplifies installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. The gold contact plating and full bellow contact type further enhance conductivity, making it suitable for high-speed data and power transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent performance requirements. Measuring 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the EMC08DRTIS13 is a reliable solution for your connectivity needs.