EMC08DRTI

Heilind Number:SULEMC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRTI

Detailed Description

The EMC08DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 16 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold plating on the phosphor bronze contacts ensures excellent conductivity and corrosion resistance. The connector, with a pitch of 2.54mm and a straight orientation, allows for easy and efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, it meets the demands of various industries. With a compact design and a connector height of 10.95mm, it saves space on the PCB. Ideal for high-reliability applications, the EMC08DRTI is a dependable solution for your connectivity needs.