EMC08DRTN-S13

Heilind Number:SULEMC08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRTN-S13

Detailed Description

Introducing the EMC08DRTN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a female gender with two rows of 16 positions each, this connector ensures seamless connectivity in your electronic devices. Constructed with durable PBT and Phosphor Bronze materials, it offers superior conductivity and longevity. The termination method of Card Extender with Gold-plated contacts guarantees low contact resistance and enhanced signal integrity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for easy integration onto your PCB. Trust the EMC08DRTN-S13 for all your board-to-board connection needs.