| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC08DRTN |
EMC08DRTN
| Heilind Number: | SULEMC08DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DRTN |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, EMC08DRTN, features a durable construction of PBT and phosphor bronze with gold plating, ensuring reliable performance in demanding environments. With a 2.54mm pitch and 16 positions divided into 2 rows, it allows for efficient signal transmission. The termination method is through-hole, and the contact type is full bellow, providing secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained setups. Whether in hi-rel or standard applications, this connector guarantees high-quality connectivity.

