| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEMC08DRTS-S13 |
EMC08DRTS-S13
| Heilind Number: | SULEMC08DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC08DRTS-S13, a high-performance board-to-board PCB connector designed for efficient signal transmission in demanding environments. With a compact form factor and a side hole mount type, this connector features two rows of 16 female terminals, each capable of handling up to 3A of current at 700VAC. Crafted from PBT and Phosphor Bronze with gold contact plating, it ensures reliable conductivity and durability even in extreme operating temperatures ranging from -65 to 125°C. The full bellow design and straddle orientation offer secure connections, while the termination method of card extender with gold plating guarantees optimal signal integrity. Ideal for use in aerospace, defense, and industrial applications, the EMC08DRTS-S13 meets the highest standards for quality and performance.

