EMC08DRTS

Heilind Number:SULEMC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRTS

Detailed Description

Introducing the EMC08DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in environments with a wide operating temperature range of -65 to 125°C. Featuring a female gender and two rows with a total of 16 positions, it ensures versatile connectivity options. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a straight orientation and side hole mount type, installation is convenient and secure. Each contact boasts a full bellow design, offering robustness and stability. The connector has a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, making it suitable for various power and signal applications. Its termination method is through-hole, with gold plating for enhanced durability. The tail length of 5.08mm (0.2in) allows for easy soldering onto PCBs. Measuring 10.95mm (0.431in) in height and 8.38mm (0.33in) in width, it offers a compact yet efficient solution for interconnecting circuit boards. The EMC08DRTS is ideal for use in telecommunications, industrial equipment, aerospace, and other high-reliability systems.