EMC08DRXH

Heilind Number:SULEMC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRXH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRXH

Detailed Description

The EMC08DRXH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows with 16 positions, it offers ample connectivity options. The connector's straight orientation and clearance hole mount type make it easy to install on PCBs. Its phosphor bronze contact material with gold plating guarantees excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and a tail length of 4.7mm, it provides precise and secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. Perfect for use in aerospace, telecommunications, and industrial equipment, the EMC08DRXH meets the highest standards for performance and reliability.